Honeywell Safety 6270685 Unisex White Composite Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

PHP4,170.56

(exc. VAT)

PHP4,671.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,170.56

*price indicative

RS Stock No.:
633-022
Mfr. Part No.:
6270685-43
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Shoes

Series

6270685

Gender

Unisex

Size EU

43

Size UK

9

Colour

White

Safety Toe Type

Composite

Closure Type

Pull on Style

Resistance Features

Acid Resistant, Anti-Static, Breathable, Oil Resistant, Washable

Size US

9.5

Additional Safety Features

Metal Free, Penetration Resistance

Midsole Material

Polyurethane 2D

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269

Upper Material

Dry-Tek Material

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety LUNA+ S2 low shoe features a 200-joule light composite toecap and is entirely metal-free and non-magnetic, making it ideal for sensitive environments. Designed for use in the food industry, catering, medical, and chemical sectors, it includes a WRU-certified upper made from 2.2mm thick Dry-Tek material that is acid-resistant, breathable, and washable. The lining is Cambrelle Amicor+ with a refreshing microcells perfume system, and the tongue is also made from Dry-Tek material. The pull-on design with an elastic strap ensures quick and easy wear. Compliant with EN ISO 20345:2011 SRC, it holds CE certificate of conformity N° 0075/020/161/04/13/0269. Key features include an upper without side stitching to prevent water infiltration, Dry-Tek resistance to 12 acids and corrosive fluids as per EN 13832-2, and washability up to 60°C.

Abrasion resistance

Crampon sole

Heat-insulated sole

Cold-insulated sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy