Honeywell Safety 6270685 Unisex White Composite Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 633-016
- Mfr. Part No.:
- 6270685-37
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP4,170.56
(exc. VAT)
PHP4,671.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,170.56 |
*price indicative
- RS Stock No.:
- 633-016
- Mfr. Part No.:
- 6270685-37
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270685 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Pull on Style | |
| Resistance Features | Abrasion Resistant, Acid Resistant, Anti-Perforation, Anti-Static, Oil Resistant | |
| Size US | 4.5 | |
| Additional Safety Features | Metal Free, Penetration Resistance | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Acid Resistant, Dry-Tek Material | |
| Standards/Approvals | EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270685 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Pull on Style | ||
Resistance Features Abrasion Resistant, Acid Resistant, Anti-Perforation, Anti-Static, Oil Resistant | ||
Size US 4.5 | ||
Additional Safety Features Metal Free, Penetration Resistance | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Acid Resistant, Dry-Tek Material | ||
Standards/Approvals EN ISO 20345:2011 SRC CE of conformity NO : 0075/020/161/04/13/0269 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Honeywell Safety LUNA+ S2 low shoe features a 200-joule light composite toecap and is entirely metal-free and non-magnetic, making it ideal for sensitive environments. Designed for use in the food industry, catering, medical, and chemical sectors, it includes a WRU-certified upper made from 2.2mm thick Dry-Tek material that is acid-resistant, breathable, and washable. The lining is Cambrelle Amicor+ with a refreshing microcells perfume system, and the tongue is also made from Dry-Tek material. The pull-on design with an elastic strap ensures quick and easy wear. Compliant with EN ISO 20345:2011 SRC, it holds CE certificate of conformity N° 0075/020/161/04/13/0269. Key features include an upper without side stitching to prevent water infiltration, Dry-Tek resistance to 12 acids and corrosive fluids as per EN 13832-2, and washability up to 60°C.
Abrasion resistance
Crampon sole
Heat-insulated sole
Cold-insulated sole
Related links
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 45
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 44
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 38
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 41
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 40
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 42
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 36
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 39
