Honeywell Safety 6270685 Unisex White Composite Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 633-015
- Mfr. Part No.:
- 6270685-36
- Manufacturer:
- Honeywell Safety
Subtotal (1 pair)*
PHP4,170.56
(exc. VAT)
PHP4,671.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 03, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,170.56 |
*price indicative
- RS Stock No.:
- 633-015
- Mfr. Part No.:
- 6270685-36
- Manufacturer:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6270685 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Pull on Style | |
| Additional Safety Features | Ankle Protection, Metal Free, Penetration Resistance, Water Resistant | |
| Resistance Features | Abrasion Resistant, Acid Resistant, Anti-Perforation, Anti-Static, Oil Resistant | |
| Size US | 4 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE of conformity NO : 0075/020/161/04/13/0269, EN ISO 20345:2011, SRC, standard EN 13832-2 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Dry-Tek Material | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6270685 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Pull on Style | ||
Additional Safety Features Ankle Protection, Metal Free, Penetration Resistance, Water Resistant | ||
Resistance Features Abrasion Resistant, Acid Resistant, Anti-Perforation, Anti-Static, Oil Resistant | ||
Size US 4 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE of conformity NO : 0075/020/161/04/13/0269, EN ISO 20345:2011, SRC, standard EN 13832-2 | ||
Slip Resistance Rating SRC | ||
Upper Material Dry-Tek Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 42
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 39
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 44
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 45
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 37
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 38
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 41
- Honeywell Safety 6270685 Unisex White Composite Safety Shoes EU 40
