Honeywell Safety 6270685 Unisex White Composite Safety Shoes, UK 9.5, EU 44

Subtotal (1 pair)*

PHP4,170.56

(exc. VAT)

PHP4,671.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,170.56

*price indicative

RS Stock No.:
633-023
Mfr. Part No.:
6270685-44
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6270685

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

White

Safety Toe Type

Composite

Closure Type

Pull on Style

Size US

10

Resistance Features

Abrasion Resistant, Acid Resistant, Anti-Perforation, Anti-Static, Oil Resistant

Additional Safety Features

Ankle Protection, Metal Free, Penetration Resistance, Water Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Dry-Tek Material

Standards/Approvals

CE of conformity NO : 0075/020/161/04/13/0269, EN 13832-2, EN ISO 20345:2011, SRC

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Honeywell Safety LUNA+ S2 low shoe features a 200-joule light composite toecap and is entirely metal-free and non-magnetic, making it ideal for sensitive environments. Designed for use in the food industry, catering, medical, and chemical sectors, it includes a WRU-certified upper made from 2.2mm thick Dry-Tek material that is acid-resistant, breathable, and washable. The lining is Cambrelle Amicor+ with a refreshing microcells perfume system, and the tongue is also made from Dry-Tek material. The pull-on design with an elastic strap ensures quick and easy wear. Compliant with EN ISO 20345:2011 SRC, it holds CE certificate of conformity N° 0075/020/161/04/13/0269. Key features include an upper without side stitching to prevent water infiltration, Dry-Tek resistance to 12 acids and corrosive fluids as per EN 13832-2, and washability up to 60°C.

Abrasion resistance

Crampon sole

Heat-insulated sole

Cold-insulated sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy