BASE B1004 Unisex Grey, Blue Aluminium Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 624-831
- Mfr. Part No.:
- B1004GBU43
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP10,188.52
(exc. VAT)
PHP11,411.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,188.52 |
*price indicative
- RS Stock No.:
- 624-831
- Mfr. Part No.:
- B1004GBU43
- Manufacturer:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B1004 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Grey, Blue | |
| Safety Toe Type | Aluminium | |
| Closure Type | Wire Lace System | |
| Size US | 10 | |
| Additional Safety Features | Shock Absorption In The Heel Region, Puncture Resistant Sole, Orthopaedic, Anti-Static Footwear, Anti-Bacterial, Hydrocarbon Resistant, Heat Resistant | |
| Resistance Features | Anti-Static Footwear, Hydrocarbon Resistant, Heat Resistant, Puncture Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345: 2011 S1P (HRO SRC), DGUV112-191 | |
| Upper Material | Breathable Fabric | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B1004 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Grey, Blue | ||
Safety Toe Type Aluminium | ||
Closure Type Wire Lace System | ||
Size US 10 | ||
Additional Safety Features Shock Absorption In The Heel Region, Puncture Resistant Sole, Orthopaedic, Anti-Static Footwear, Anti-Bacterial, Hydrocarbon Resistant, Heat Resistant | ||
Resistance Features Anti-Static Footwear, Hydrocarbon Resistant, Heat Resistant, Puncture Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345: 2011 S1P (HRO SRC), DGUV112-191 | ||
Upper Material Breathable Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
