BASE B1004 Unisex Grey, Blue Aluminium Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

PHP10,188.52

(exc. VAT)

PHP11,411.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,188.52

*price indicative

RS Stock No.:
624-830
Mfr. Part No.:
B1004GBU42
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B1004

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

Grey, Blue

Safety Toe Type

Aluminium

Closure Type

Wire Lace System

Additional Safety Features

Complying with European Norms DGUV112-191, Anti-Static Footwear, Heat Resistant, Hydrocarbon Resistant, Shock Absorption In The Heel Region, Orthopaedic, Puncture Resistant Sole

Size US

9

Resistance Features

Hydrocarbon Resistant, Heat Resistant, Puncture Resistant, Anti-Static Footwear

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DGUV112-191, EN ISO 20345: 2011 S1P (HRO SRC)

Upper Material

Breathable Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy