BASE B1004 Unisex Grey, Blue Aluminium Safety Shoes, UK 4, EU 36

Subtotal (1 pair)*

PHP10,188.52

(exc. VAT)

PHP11,411.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,188.52

*price indicative

RS Stock No.:
624-824
Mfr. Part No.:
B1004GBU36
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B1004

Product Type

Safety Shoes

Gender

Unisex

Size EU

36

Size UK

4

Colour

Grey, Blue

Safety Toe Type

Aluminium

Closure Type

Wire Lace System

Additional Safety Features

Anti-Static, Complying with European Norms DGUV112-191, Heat Resistant, Hydrocarbon Resistant, Shock Absorbent, Puncture Resistant, Orthopaedic

Resistance Features

Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Anti-Static

Size US

5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Breathable Fabric

Standards/Approvals

EN ISO 20345: 2011, DGUV112-191

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy