BASE B1004 Unisex Yellow, Black Aluminium Safety Shoes, UK 4, EU 36

Subtotal (1 pair)*

PHP10,188.52

(exc. VAT)

PHP11,411.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,188.52

*price indicative

RS Stock No.:
624-809
Mfr. Part No.:
B1004BKY36
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1004

Gender

Unisex

Size EU

36

Size UK

4

Colour

Yellow, Black

Safety Toe Type

Aluminium

Closure Type

Wire Lace System

Size US

5

Resistance Features

Puncture Resistant, Hydrocarbon Resistant, Heat Resistant

Additional Safety Features

Heat Resistant, Hydrocarbon Resistant, Shock Absorption In The Heel Region, Puncture Resistant Sole, Orthopaedic, Anti-Static Footwear, Complying with European Norms DGUV112-191

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345: 2011 S1P (HRO SRC), DGUV112-191

Upper Material

Breathable Fabric

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy