BASE B1004 Unisex Yellow, Black Aluminium Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

PHP10,188.52

(exc. VAT)

PHP11,411.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,188.52

*price indicative

RS Stock No.:
624-815
Mfr. Part No.:
B1004BKY41
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Safety Shoes

Series

B1004

Gender

Unisex

Size EU

41

Size UK

7

Colour

Yellow, Black

Safety Toe Type

Aluminium

Closure Type

Wire Lace System

Additional Safety Features

Puncture Resistant Sole, Orthopaedic, Shock Absorption In The Heel Region, Complying with European Norms DGUV112-191, Anti-Static Footwear, Hydrocarbon Resistant, Heat Resistant

Size US

8

Resistance Features

Anti-Static Footwear, Hydrocarbon Resistant, Heat Resistant, Puncture Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345: 2011, DGUV112-191

Slip Resistance Rating

SRC

Upper Material

Breathable Fabric

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy