BASE B1004 Unisex Yellow, Black Aluminium Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

PHP10,188.52

(exc. VAT)

PHP11,411.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,188.52

*price indicative

RS Stock No.:
624-817
Mfr. Part No.:
B1004BKY43
Manufacturer:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Series

B1004

Product Type

Safety Shoes

Gender

Unisex

Size EU

43

Size UK

9

Colour

Yellow, Black

Safety Toe Type

Aluminium

Closure Type

Wire Lace System

Resistance Features

Hydrocarbon Resistant, Heat Resistant, Puncture Resistant, Anti-Static Footwear

Additional Safety Features

Complying with European Norms DGUV112-191, Anti-Static Footwear, Hydrocarbon Resistant, Heat Resistant, Orthopaedic, Puncture Resistant Sole, Shock Absorption In The Heel Region

Size US

10

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345: 2011, DGUV112-191

Upper Material

Breathable Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy