BASE B1000 Men's Grey, Blue Aluminium Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 624-804
- Mfr. Part No.:
- B1000GBU43
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP12,022.63
(exc. VAT)
PHP13,465.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,022.63 |
*price indicative
- RS Stock No.:
- 624-804
- Mfr. Part No.:
- B1000GBU43
- Manufacturer:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B1000 | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Grey, Blue | |
| Safety Toe Type | Aluminium | |
| Size US | 10 | |
| Additional Safety Features | Shock Absorption In The Heel Region, Water Resistant, Penetration Resistance, Puncture Resistant Sole, Orthopaedic, Cold Resistant, Complying with European Norms DGUV112-191, Anti-Static Footwear, Hydrocarbon Resistant, Impact Resistant, Heat Resistant | |
| Resistance Features | Cold Resistant, Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S3 (HRO CI SRC), DGUV112-191 | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B1000 | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Grey, Blue | ||
Safety Toe Type Aluminium | ||
Size US 10 | ||
Additional Safety Features Shock Absorption In The Heel Region, Water Resistant, Penetration Resistance, Puncture Resistant Sole, Orthopaedic, Cold Resistant, Complying with European Norms DGUV112-191, Anti-Static Footwear, Hydrocarbon Resistant, Impact Resistant, Heat Resistant | ||
Resistance Features Cold Resistant, Heat Resistant, Hydrocarbon Resistant, Puncture Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S3 (HRO CI SRC), DGUV112-191 | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
