BASE B1000 Men's Grey, Blue Aluminium Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 624-805
- Mfr. Part No.:
- B1000GBU44
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP12,022.63
(exc. VAT)
PHP13,465.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,022.63 |
*price indicative
- RS Stock No.:
- 624-805
- Mfr. Part No.:
- B1000GBU44
- Manufacturer:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B1000 | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Grey, Blue | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Water Resistant, Puncture Resistant, Cold Insulation, Hydrocarbon Resistant, Heat Resistant | |
| Size US | 11 | |
| Additional Safety Features | Impact Resistant, Heat Resistant, Hydrocarbon Resistant, Orthopaedic, Water Resistant, Puncture Resistant Sole, Shock Absorption In The Heel Region, Penetration Resistance, Complying with European Norms DGUV112-191, Anti-Static Footwear, Cold Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck | |
| Standards/Approvals | DGUV112-191, EN ISO 20345:2011 S3 (HRO CI SRC) | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B1000 | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Grey, Blue | ||
Safety Toe Type Aluminium | ||
Resistance Features Water Resistant, Puncture Resistant, Cold Insulation, Hydrocarbon Resistant, Heat Resistant | ||
Size US 11 | ||
Additional Safety Features Impact Resistant, Heat Resistant, Hydrocarbon Resistant, Orthopaedic, Water Resistant, Puncture Resistant Sole, Shock Absorption In The Heel Region, Penetration Resistance, Complying with European Norms DGUV112-191, Anti-Static Footwear, Cold Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck | ||
Standards/Approvals DGUV112-191, EN ISO 20345:2011 S3 (HRO CI SRC) | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
