BASE B1000 Men's Grey, Blue Aluminium Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 624-799
- Mfr. Part No.:
- B1000GBU38
- Manufacturer:
- BASE
Subtotal (1 pair)*
PHP12,022.63
(exc. VAT)
PHP13,465.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,022.63 |
*price indicative
- RS Stock No.:
- 624-799
- Mfr. Part No.:
- B1000GBU38
- Manufacturer:
- BASE
Select all | Attribute | Value |
|---|---|---|
| Brand | BASE | |
| Series | B1000 | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Grey, Blue | |
| Safety Toe Type | Aluminium | |
| Size US | 6 | |
| Resistance Features | Puncture Resistant, Water Resistant, Cold Resistant, Hydrocarbon Resistant, Heat Resistant | |
| Additional Safety Features | Hydrocarbon Resistant, Heat Resistant, Impact Resistant, Penetration Resistance, Water Resistant, Shock Absorption In The Heel Region, Orthopaedic, Puncture Resistant Sole, Complying with European Norms DGUV112-191, Cold Resistant, Anti-Static Footwear | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Nubuck | |
| Standards/Approvals | EN ISO 20345:2011 S3 (HRO CI SRC), DGUV112-191 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand BASE | ||
Series B1000 | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Grey, Blue | ||
Safety Toe Type Aluminium | ||
Size US 6 | ||
Resistance Features Puncture Resistant, Water Resistant, Cold Resistant, Hydrocarbon Resistant, Heat Resistant | ||
Additional Safety Features Hydrocarbon Resistant, Heat Resistant, Impact Resistant, Penetration Resistance, Water Resistant, Shock Absorption In The Heel Region, Orthopaedic, Puncture Resistant Sole, Complying with European Norms DGUV112-191, Cold Resistant, Anti-Static Footwear | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Nubuck | ||
Standards/Approvals EN ISO 20345:2011 S3 (HRO CI SRC), DGUV112-191 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
