Pilz 777, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- RS Stock No.:
- 313-813
- Mfr. Part No.:
- 777310
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP38,333.98
(exc. VAT)
PHP42,934.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 09, 2026
- Plus 2 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,333.98 |
*price indicative
- RS Stock No.:
- 313-813
- Mfr. Part No.:
- 777310
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Number of Auxiliary Contacts | 1 | |
| Reset Method | Automatic and Monitored | |
| Power Consumption | 5VA | |
| Series | 777 | |
| Terminal Type | Screw | |
| Switching AC Voltage | 240V ac | |
| Contact Current | 8A | |
| Standards/Approvals | CE, CCC, UKCA, EN 61000-6-2, EN 61326-3-1, cULus Listed, EN 60947-5-1, EAC, TÜV | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Width | 45mm | |
| Height | 94mm | |
| Length | 121mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Number of Auxiliary Contacts 1 | ||
Reset Method Automatic and Monitored | ||
Power Consumption 5VA | ||
Series 777 | ||
Terminal Type Screw | ||
Switching AC Voltage 240V ac | ||
Contact Current 8A | ||
Standards/Approvals CE, CCC, UKCA, EN 61000-6-2, EN 61326-3-1, cULus Listed, EN 60947-5-1, EAC, TÜV | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Width 45mm | ||
Height 94mm | ||
Length 121mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It offers 3 N/O, 1 N/C, and 1 SC output, with automatic or monitored start options. Powered by 24 V AC/DC, it has a compact width of 45 mm and includes plug-in screw terminals for easy installation. The relay provides monitoring for E-STOP and safety gates, ensuring reliable safety management in industrial environments.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
