Pilz 777306, 24V ac/dc Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

PHP32,821.29

(exc. VAT)

PHP36,759.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,821.29

*price indicative

RS Stock No.:
340-425
Mfr. Part No.:
777306
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Power Consumption

4.5VA

Series

777306

Terminal Type

Screw

Switching AC Voltage

240V ac

Standards/Approvals

EN 60947-5-1, EAC, CE, UKCA, cULus Listed, TÜV, CCC, EN 61000-6-2, EN 61326-3-1

Switching DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Contact Current

6A

Maximum Operating Temperature

-10°C

Length

121mm

Height

94mm

Width

22.5mm

Hazardous Area Certification

No

Coil Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It offers 3 N/O and 1 N/C outputs with monitored start functionality. The relay operates with a wide supply voltage range of 24 - 240 V AC/DC and has a compact width of 22.5 mm. It includes plug-in screw terminals for easy installation and provides monitoring for E-STOP and safety gates, ensuring effective safety management in industrial environments.

CE and UKCA listed

AgCuNi is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy