Pilz 787301, 24V ac/dc Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

PHP32,381.79

(exc. VAT)

PHP36,267.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,381.79

*price indicative

RS Stock No.:
340-198
Mfr. Part No.:
787301
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Reset Method

Automatic & Manual

Power Consumption

2.5W

Series

787301

Terminal Type

Spring Loaded

Switching DC Voltage

24V dc

Minimum Operating Temperature

-35°C

Standards/Approvals

TÜV, UKCA, cULus Listed, CCC, EN 61326-3-1, CE, EAC, EN 60947-5-1, EN 61000-6-2

Switching AC Voltage

240V ac

Contact Current

6A

Maximum Operating Temperature

55°C

Width

22.5mm

Length

121mm

Height

101mm

Hazardous Area Certification

No

Coil Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 3 N/O and 1 N/C outputs, with options for automatic or manual start. Powered by 24 V AC/DC, it has a compact width of 22.5 mm and is equipped with plug-in spring-loaded terminals for easy installation. The relay provides monitoring for E-STOP, safety gates, and light guards, ensuring robust safety and control in industrial environments.

CE and UKCA listed

AgCuNi is the relay contact material

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy