Pilz 787305, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- RS Stock No.:
- 340-211
- Mfr. Part No.:
- 787305
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP29,437.99
(exc. VAT)
PHP32,970.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) shipping from December 15, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP29,437.99 |
*price indicative
- RS Stock No.:
- 340-211
- Mfr. Part No.:
- 787305
- Manufacturer:
- Pilz
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Reset Method | Monitored | |
| Power Consumption | 2.5W | |
| Series | 787305 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -35°C | |
| Contact Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | EN 61000-6-2, EAC, TÜV, CCC, UKCA, EN 61326-3-1, cULus Listed, CE, EN 60947-5-1 | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Height | 101mm | |
| Length | 121mm | |
| Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Reset Method Monitored | ||
Power Consumption 2.5W | ||
Series 787305 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -35°C | ||
Contact Current 6A | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals EN 61000-6-2, EAC, TÜV, CCC, UKCA, EN 61326-3-1, cULus Listed, CE, EN 60947-5-1 | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Height 101mm | ||
Length 121mm | ||
Width 22.5mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
