Pilz 777, 24V dc Safety Relay, 3 Safety Contacts, 2
- RS Stock No.:
- 313-861
- Mfr. Part No.:
- 777760
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP60,997.60
(exc. VAT)
PHP68,317.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,997.60 |
*price indicative
- RS Stock No.:
- 313-861
- Mfr. Part No.:
- 777760
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Number of Auxiliary Contacts | 2 | |
| Series | 777 | |
| Power Consumption | 2.5W | |
| Terminal Type | Screw | |
| Switching AC Voltage | 240V ac | |
| Contact Current | 8A | |
| Standards/Approvals | cULus Listed, EN 60947-5-1, CCC, CE, EN 61000-6-2, EAC, EN 61326-3-1, TÜV, UKCA | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | -10°C | |
| Height | 94mm | |
| Length | 121mm | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Number of Auxiliary Contacts 2 | ||
Series 777 | ||
Power Consumption 2.5W | ||
Terminal Type Screw | ||
Switching AC Voltage 240V ac | ||
Contact Current 8A | ||
Standards/Approvals cULus Listed, EN 60947-5-1, CCC, CE, EN 61000-6-2, EAC, EN 61326-3-1, TÜV, UKCA | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature -10°C | ||
Height 94mm | ||
Length 121mm | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 3 N/O, 2 N/C, and 2 SC outputs, with options for automatic or monitored start. Powered by 24 V DC, it has a compact width of 45 mm and uses plug-in screw terminals for easy installation. The relay provides monitoring for E-STOP, safety gates, and light guards, ensuring effective safety management and protection in industrial applications.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
