Pilz 777, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- RS Stock No.:
- 313-792
- Mfr. Part No.:
- 777305
- Manufacturer:
- Pilz
Subtotal (1 unit)*
PHP31,958.42
(exc. VAT)
PHP35,793.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 01, 2026
- Plus 5 unit(s) shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,958.42 |
*price indicative
- RS Stock No.:
- 313-792
- Mfr. Part No.:
- 777305
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Power Consumption | 2.5W | |
| Series | 777 | |
| Terminal Type | Screw | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -35°C | |
| Contact Current | 6A | |
| Standards/Approvals | UKCA, EN 60947-5-1, EAC, CE, cULus Listed, TÜV, EN 61000-6-2, CCC, EN 61326-3-1 | |
| Maximum Operating Temperature | 55°C | |
| Length | 121mm | |
| Width | 22.5mm | |
| Height | 94mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Power Consumption 2.5W | ||
Series 777 | ||
Terminal Type Screw | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -35°C | ||
Contact Current 6A | ||
Standards/Approvals UKCA, EN 60947-5-1, EAC, CE, cULus Listed, TÜV, EN 61000-6-2, CCC, EN 61326-3-1 | ||
Maximum Operating Temperature 55°C | ||
Length 121mm | ||
Width 22.5mm | ||
Height 94mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 3 N/O and 1 N/C outputs, supporting monitored start. With a supply voltage of 24 V AC/DC and a compact width of 22.5 mm, it includes plug-in screw terminals for easy installation. The relay also offers monitoring for E-STOP and safety gates, providing reliable safety control for industrial applications.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
