RS PRO Personal Protective Equipment Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 901-1387
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,537.15
(exc. VAT)
PHP1,721.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,537.15 |
*price indicative
- RS Stock No.:
- 901-1387
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | Personal Protective Equipment Guidance | |
| Product Type | Safety Poster | |
| Text Language | English | |
| Sub Type | Poster | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme Personal Protective Equipment Guidance | ||
Product Type Safety Poster | ||
Text Language English | ||
Sub Type Poster | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Personal Protective Equipment Poster (PPE)
A large and highly visible health and safety guidance poster designed to provide guidance and an overview around Personal Protective Equipment (PPE) and the related Personal Protective Equipment at Work Regulations 1992. ;Featuring a durable and hardwearing laminated construction and easy to understand clear text. The PPE poster is resistance to grease and dirt and is easy to wipe clean.
PPE Wall Chart
1. What is PPE? – Definitions ;2. What Do The Regulations Require? – The Law;3. PPE Signage – common ISO 7010 pictorial safety signs;4. The Risks and Appropriate Types of PPE ;5. Assessing Suitable PPE;6. Maintenance of PPE
Features and Benefits
Personal Protection Equipment guide;590 x 420mm;Resistant to grease and dirt;Wipe clean
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO How to Wash Your Hands Guidance Safety Poster English 420 mm 590mm
- RS PRO First Aid for Burns Treatment Guidance Safety Poster English 420 mm 590mm
- RS PRO First Aid for Eyes Treatment Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Noise At Work Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Electrical Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Warehouse & Storage Safety Guidance Safety Poster English 420 mm 590mm
