RS PRO Electrical Safety Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 901-1399
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,768.00
(exc. VAT)
PHP1,980.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 45 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,768.00 |
*price indicative
- RS Stock No.:
- 901-1399
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Poster | |
| Theme | Electrical Safety Guidance | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Poster | ||
Theme Electrical Safety Guidance | ||
Sub Type Poster | ||
Text Language English | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Electrical Safety Poster
A clear and highly visible A2 Electrical Safety poster highlighting key electrical health and safety regulations, risk assessment procedure and best practice when working with electrical equipment and systems. ;Featuring a durable and hardwearing laminated construction and easy to understand clear text. The Electrical safety poster is resistance to grease and dirt and wipes clean easily.
Electrical Safety Wall Chart
1. Electricity Can Kill – Key warning statistics;2. What Do The Regulations Require? – The Law;3. Assessing The Risk – 5 step risk assessment and common areas of risk;4. Portable Appliance Testing (PAT) – Safe maintenance;5. Reducing The Risks for Employers – Key safety points for employers;6. Reducing The Risks for Employees – Key safety points for employees
Features and Benefits
Electrical Safety guide;590 x 420mm;Resistant to grease and dirt;Wipe clean
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Noise At Work Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Warehouse & Storage Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Chemical Spills Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Fork and Lift Truck Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Working At Height Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO How to Wash Your Hands Guidance Safety Poster English 420 mm 590mm
