RS PRO Warehouse & Storage Safety Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 901-1380
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,499.33
(exc. VAT)
PHP1,679.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,499.33 |
*price indicative
- RS Stock No.:
- 901-1380
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | Warehouse & Storage Safety Guidance | |
| Product Type | Safety Poster | |
| Text Language | English | |
| Sub Type | Poster | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme Warehouse & Storage Safety Guidance | ||
Product Type Safety Poster | ||
Text Language English | ||
Sub Type Poster | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Warehouse & Storage Safety Poster
This health and safety guidance poster is designed especially for use in warehousing and storage areas and provides an overview of the key elements required by The Workplace Regulations 1992.
The poster is broken down into the following main sections:
1. Health & Safety Warehouse Management – The Law
2. Conducting A Risk Assessment – 5 step plan
3. Causes of injury – key areas to look out for
4. Training – basic and role-specific
5. Warehouse Design & Layout – considerations and guidance
6. Pallet Storage – key points to note
7. Racking Inspections – types of inspections and what to check
Features and Benefits
Durable, laminated construction
Highly visible, can be located anywhere
Large size – 59 x 42 cm
Related links
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Noise At Work Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Electrical Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Chemical Spills Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Fork and Lift Truck Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Working At Height Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO How to Wash Your Hands Guidance Safety Poster English 420 mm 590mm
