RS PRO Noise At Work Safety Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 901-1400
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,529.13
(exc. VAT)
PHP1,712.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,529.13 |
*price indicative
- RS Stock No.:
- 901-1400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Poster | |
| Theme | Noise At Work Safety Guidance | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Poster | ||
Theme Noise At Work Safety Guidance | ||
Sub Type Poster | ||
Text Language English | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Noise At Work Poster
This health and safety guidance poster is designed to provide an overview of key safety points to consider when working with noise and the related Control of Noise at Work Regulations 2005.
The poster is broken down into the following sections:
1. The Law – key points for employers
2. Noise Levels – levels at which action is required
3. Health Effects – potential damage
4. Symptoms – early warning signs
5. Assessing the Risks – four step risk assessment guide
6. Elimination or Control – change work environment or provide hearing protection
7. Hearing Protection – types of hearing protection available
8. Health surveillance – hearing checks and medical records
Features and Benefits\
Durable, laminated construction
Highly visible, can be located anywhere
Large size – 59 x 42 cm
Related links
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Warehouse & Storage Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Electrical Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Chemical Spills Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Fork and Lift Truck Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Working At Height Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO How to Wash Your Hands Guidance Safety Poster English 420 mm 590mm
