RS PRO Hands Only CPR Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 901-1374
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,338.22
(exc. VAT)
PHP1,498.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,338.22 |
*price indicative
- RS Stock No.:
- 901-1374
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Poster | |
| Theme | Hands Only CPR Guidance | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Poster | ||
Theme Hands Only CPR Guidance | ||
Sub Type Poster | ||
Text Language English | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hands-Only CPR Poster
The majority of people are not first-aid trained and cant perform CPR or mouth-to-mouth resuscitation in an emergency scenario. However, in the case of cardiac arrest, lives can be saved by untrained people using hands-only CPR effectively with the help of this poster.
Features and Benefits
Durable, laminated construction
Highly visible, can be located anywhere
Large size – 59 x 42 cm
Related links
- RS PRO Resuscitation of Adults CPR Guidance Safety Poster English 420 mm 590mm
- RS PRO How to Wash Your Hands Guidance Safety Poster English 420 mm 590mm
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Noise At Work Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Warehouse & Storage Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Personal Protective Equipment Guidance Safety Poster English 420 mm 590mm
- RS PRO First Aid for Burns Treatment Guidance Safety Poster English 420 mm 590mm
