RS PRO Safe Manual Handling Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 787-3748
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,791.40
(exc. VAT)
PHP2,006.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,791.40 |
*price indicative
- RS Stock No.:
- 787-3748
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Poster | |
| Theme | Safe Manual Handling Guidance | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Poster | ||
Theme Safe Manual Handling Guidance | ||
Sub Type Poster | ||
Text Language English | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Safe Manual Handling Guidance Safety Poster, Semi-Rigid Laminate, English, 420 mm, 590 mm
Ensure your employees are aware of safe handling practices at your workplace with this safety guidelines poster from RS PRO. It's made from a robust semi-rigid laminate material and has been designed with industrial environments in mind.
This safety poster has four panels with both full-colour images and easy-to-follow text to inform employees of essential safety information. It's been fully updated with the latest guidance and best practices by qualified health and safety practitioners, so you can be sure that you're conveying correct information. The guidance includes not only the right and wrong way to handle heavy goods, but also clarifies the delegation of duties between employer and employee.
These hardwearing safety posters are sold in packs of one but can be purchased in bulk. That way, all your employees can be sure of having one close to their workstation.
Features and Benefits
Related links
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO How to Wash Your Hands Guidance Safety Poster English 420 mm 590mm
- RS PRO First Aid for Burns Treatment Guidance Safety Poster English 420 mm 590mm
- RS PRO First Aid for Eyes Treatment Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Noise At Work Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Electrical Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Warehouse & Storage Safety Guidance Safety Poster English 420 mm 590mm
