Tajima Knife with Snap-off Blade Retractable 18 mm
- RS Stock No.:
- 648-364
- Mfr. Part No.:
- TADC540NW1
- Manufacturer:
- Tajima
Subtotal (1 unit)*
PHP1,269.65
(exc. VAT)
PHP1,422.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,269.65 |
*price indicative
- RS Stock No.:
- 648-364
- Mfr. Part No.:
- TADC540NW1
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Knife Type | Safety | |
| Number of Blades | 1 | |
| Product Type | Knife | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Blade Length | 18mm | |
| Handle Material | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Knife Type Safety | ||
Number of Blades 1 | ||
Product Type Knife | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Blade Length 18mm | ||
Handle Material Ergonomic | ||
RoHS Status: Exempt
The Proteus Equipment Snap Blade Knife with extended grip is a premium cutter designed for safe handling and cutting. The enclosed blade provides additional protection, while the extended grip ensures a secure hold during use. The knife comes with 18mm razor black blades with a Fluro coating for added durability. The ultra-hard tempered blade guide is 3.5 times stronger than conventional models, making it a reliable tool for various cutting tasks. Additionally, the knife features a driver cutter for turning screws and opening lids and cans.
Auto-blade lock mechanism
Two component ergonomic handle
Integrated eye-let for lanyard attachment
Related links
- Tajima Electronics Knife with Snap-off Blade Retractable 18 mm
- SAM Safety Knife with Snap-off Blade Retractable 18 mm
- Bosch Knife with Snap-Off Blade Blade Retractable 18 mm
- Stanley Std Integrated Snap Knife with Knife Blade Retractable 18 mm
- CK Safety Knife with Snap-off Blade Retractable 18 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm
- Facom Safety Knife with Snap-off Blade Retractable 18 mm
- Teng Tools Knives with Snap-off Blade Retractable 18 mm
