RS PRO Safety Knife with Snap-off Blade Retractable 18 mm

Subtotal (1 unit)*

PHP270.38

(exc. VAT)

PHP302.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP270.38

*price indicative

RS Stock No.:
316-016
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Knife

Knife Type

Light Duty

Blade Type

Snap-off

Retractable

Yes

Number of Blade Segments

8

Overall Length

164mm

Blade Length

18mm

Blade Material

Steel

Standards/Approvals

No

Handle Material

ABS

COO (Country of Origin):
CN

RS PRO Light Duty Snap-off Knife, 18mm Blade


RS PRO Light Duty knife is designed for cutting materials within an industrial and commercial environment. This RS PRO retractable knife features a snap-off blade function, allowing the user to safely remove a section of the blade once it becomes blunt and unusable.

Features and Benefits


Snap-off blade function for easy and safe blade replacement

Retractable design enhances user safety during operation

Compatible with 18mm blades, providing versatility for various tasks

Light duty construction suitable for everyday cutting needs

Applications


Retail

Warehousing

DIY

Construction

Additional Information


This utility knife is used with 18mm blades, split into segments. The user can snap off the blunt end and use the remaining segments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy