RS PRO Safety Knife with Snap-off Blade Retractable
- RS Stock No.:
- 316-014
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP243.50
(exc. VAT)
PHP272.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 301 unit(s) ready to ship from another location
- Plus 392 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP243.50 |
*price indicative
- RS Stock No.:
- 316-014
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Knife | |
| Knife Type | Light Duty | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Number of Blade Segments | 13 | |
| Overall Length | 130mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Handle Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Knife | ||
Knife Type Light Duty | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Number of Blade Segments 13 | ||
Overall Length 130mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Handle Material ABS | ||
- COO (Country of Origin):
- CN
RS PRO Light Duty Snap-off Knife, 9mm Blade
RS PRO Light Duty knife is designed for cutting materials within an industrial and commercial environment. This RS PRO retractable knife features a snap-off blade function letting the user safely remove a section of the blades once it has become blunt and unusable.
Features and Benefits
Snap-off blade function for easy and safe blade replacement
Retractable design enhances user safety during operation
Compatible with 9mm blades, providing precision cutting
13 blade segments allow for extended use before replacement
Light duty construction suitable for various materials
Applications
Retail
Warehousing
DIY
Construction
Additional Information
For use with 9mm blades, ensuring compatibility and ease of replacement
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Snap-off Blade Retractable
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 100 mm
- RS PRO Safety Knife with Snap-off Blade 9mm Blade Length
- RS PRO Safety Knife with Snap-off Blade Retractable 105 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 80 mm
- Irwin Safety Knife with Snap-off Blade Retractable
- Stanley Safety Knife with Snap-off Blade Retractable
