RS PRO Safety Knife with Snap-off Blade Retractable 80 mm
- RS Stock No.:
- 316-013
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP377.91
(exc. VAT)
PHP423.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 93 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP377.91 |
*price indicative
- RS Stock No.:
- 316-013
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Knife Type | Light Duty | |
| Product Type | Safety Knife | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Number of Blade Segments | 13 | |
| Overall Length | 145mm | |
| Blade Length | 80mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Knife Type Light Duty | ||
Product Type Safety Knife | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Number of Blade Segments 13 | ||
Overall Length 145mm | ||
Blade Length 80mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Safety Knife, Snap-off Blade
RS PRO safety knife is designed for cutting materials within an industrial and commercial environment. This retractable knife features a snap-off blade function, allowing users to safely remove a section of the blade once it becomes blunt, ensuring continuous efficiency and safety.
Features and Benefits
Snap-off blade function: Enables safe and easy removal of dull blade segments, maintaining sharpness
Retractable design: Enhances user safety by concealing the blade when not in use
Light duty knife: Ideal for precise cutting tasks in various settings
Compatible with 9mm blades: Provides flexibility and convenience for different cutting needs
13 blade segments: Offers extended use and reduces the need for frequent blade changes
Applications
Retail
Warehousing
DIY
Construction
Additional Information
Designed for use with 9mm blades, this knife ensures compatibility and ease of use for a range of cutting tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Snap-off Blade Retractable 80 mm
- Knipex Knife with Knife Blade Retractable 80 mm
- RS PRO Safety Knife with Snap-off Blade Retractable
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm
- RS PRO Safety Knife with Retractable Blade Retractable 175 mm
- RS PRO Safety Knife with Straight Blade Retractable
- RS PRO Safety Knife with Straight Blade Retractable 178 mm
- RS PRO Safety Knife with Straight Blade Retractable 176 mm
