RS PRO Safety Knife with Snap-off Blade Retractable 80 mm

Subtotal (1 unit)*

PHP491.70

(exc. VAT)

PHP550.70

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 72 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP491.70

*price indicative

RS Stock No.:
316-036
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Knife Type

Heavy Duty

Product Type

Safety Knife

Blade Type

Snap-off

Retractable

Yes

Number of Blade Segments

13

Overall Length

139mm

Blade Length

80mm

Blade Material

Steel

Standards/Approvals

No

Handle Material

Zinc

COO (Country of Origin):
CN

RS PRO Heavy Duty Safety Knife, Snap-Off Blade, Retractable


Introducing the RS PRO compact utility knife, designed for cutting materials within an industrial and commercial environment. This RS PRO retractable knife features a snap-off blade function letting the user safely remove a section of the blades once it has become blunt and unusable.

Features and Benefits


Snap-off blade function: Allows for easy removal of dull blade segments, ensuring continuous sharpness

Retractable design: Enhances safety by allowing the blade to be retracted when not in use

Heavy-duty construction: Suitable for demanding industrial applications

Compatible with 9mm blades: Provides versatility and ease of replacement

13 blade segments: Offers extended use before needing a new blade

Applications


Retail

Warehousing

DIY

Construction

Additional Information


For use with 9mm blades, ensuring compatibility and ease of replacement. The knife's design supports safe and efficient cutting in various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy