RS PRO Safety Knife with Straight Blade Retractable

Subtotal (1 unit)*

PHP692.86

(exc. VAT)

PHP776.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP692.86

*price indicative

RS Stock No.:
316-026
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Knife

Knife Type

Trimming

Blade Type

Straight

Retractable

Yes

Overall Length

150mm

Blade Material

Steel

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Trimming Safety Knife, Retractable


RS PRO's tough and durable trimming safety knife is designed for cutting materials within industrial and commercial environments. This auto-retractable knife is heavy-duty with TPR rubber grips, ensuring comfort and safety during use.

Features and Benefits


Auto-retractable blade for enhanced safety

TPR rubber grips provide comfort and reduce hand fatigue

Lightweight design for easy handling and manoeuvrability

Includes 6 replacement blades for extended use

Applications


Warehousing

Retail

Plumbing

DIY

Construction

Additional Information


The knife features a storage compartment for replacement blades, ensuring you have spares readily available when needed.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy