RS PRO Safety Knife with Snap-off Blade Retractable 100 mm
- RS Stock No.:
- 316-035
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,132.85
(exc. VAT)
PHP1,268.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,132.85 |
*price indicative
- RS Stock No.:
- 316-035
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Knife | |
| Knife Type | Light Duty | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Number of Blade Segments | 8 | |
| Overall Length | 160mm | |
| Blade Length | 100mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Knife | ||
Knife Type Light Duty | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Number of Blade Segments 8 | ||
Overall Length 160mm | ||
Blade Length 100mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Safety Knife, Snap-Off Blade
The RS PRO safety knife is designed for efficient cutting in industrial and commercial settings. Featuring a snap-off blade, this retractable knife allows users to safely remove dull sections, ensuring durability and versatility across various applications.
Features and Benefits
Snap-off blade function: Allows for easy removal of dull blade segments, ensuring continuous sharpness
Retractable design: Enhances safety by allowing the blade to be retracted when not in use
Light duty knife: Ideal for precise cutting tasks in various settings
Compatible with 9mm blades: Provides flexibility and ease of replacement
Durable construction: Suitable for use in harsh environments
Applications
Retail
Warehousing
DIY
Construction
Additional Information
Compatible with 9mm blades, segmented for easy snapping and continued use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Snap-off Blade Retractable 100 mm
- RS PRO Safety Knife with Snap-off Blade Retractable
- RS PRO Safety Knife with Snap-off Blade Retractable 80 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 105 mm
- RS PRO Safety Knife with Snap-off Blade 9mm Blade Length
- Irwin Safety Knife with Snap-off Blade Retractable
- Stanley Safety Knife with Snap-off Blade Retractable
