Tajima Knife with Snap-off Blade Retractable 18 mm

Subtotal (1 unit)*

PHP1,269.65

(exc. VAT)

PHP1,422.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,269.65

*price indicative

RS Stock No.:
648-249
Mfr. Part No.:
TADFC560NW1
Manufacturer:
Tajima
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima

Number of Blades

1

Knife Type

Safety

Product Type

Knife

Blade Type

Snap-off

Retractable

Yes

Blade Length

18mm

Handle Material

Ergonomic

RoHS Status: Exempt

The Proteus Equipment Snap Blade Knife is a 18mm premium cutter with a continuously hardened blade guide for durability. It features a multi-function fin for opening paint tins, tightening screws, and scoring materials. Ideal for various cutting tasks.

2 component ergonomic handle

Cutter features precise blade slider for accurate cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy