Tajima Knife with Snap-off Blade Retractable 9 mm
- RS Stock No.:
- 648-380
- Mfr. Part No.:
- TADC360BY1
- Manufacturer:
- Tajima
Subtotal (1 unit)*
PHP635.28
(exc. VAT)
PHP711.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP635.28 |
*price indicative
- RS Stock No.:
- 648-380
- Mfr. Part No.:
- TADC360BY1
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Product Type | Knife | |
| Number of Blades | 1 | |
| Knife Type | Safety | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Blade Length | 9mm | |
| Handle Material | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Product Type Knife | ||
Number of Blades 1 | ||
Knife Type Safety | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Blade Length 9mm | ||
Handle Material Ergonomic | ||
RoHS Status: Exempt
The Proteus Equipment Snap Blade knife is a premium cutter that features a screwdriver function, making it versatile for various tasks. It can be used for turning screws, opening lids, and cans with ease. The knife comes with 9mm razor black blades that have a Fluro coating for added durability. It also includes an integrated eyelet for lanyard attachment, allowing for convenient carrying.
Two component ergonomic handle
Auto-blade lock mechanism
Related links
- Tajima Electronics Knife with Snap-off Blade Retractable 9 mm
- CK Safety Knife with Snap-off Blade Retractable 9 mm
- Tajima Electronics Knife with Snap-off Blade Retractable 18 mm
- Tajima Electronics Knife with Snap-off Blade Retractable 25 mm
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
- Tajima Electronics Knife with Retractable Blade Retractable
- Bosch Knife with Snap-Off Blade Blade Retractable 63 mm
- Bosch Knife with Snap-Off Blade Blade Retractable 18 mm
