Tajima Knife with Snap-off Blade Retractable 9 mm
- RS Stock No.:
- 648-388
- Mfr. Part No.:
- TADC390BK1
- Manufacturer:
- Tajima
Subtotal (1 unit)*
PHP894.38
(exc. VAT)
PHP1,001.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP894.38 |
*price indicative
- RS Stock No.:
- 648-388
- Mfr. Part No.:
- TADC390BK1
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Product Type | Knife | |
| Number of Blades | 1 | |
| Knife Type | Safety | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Blade Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Product Type Knife | ||
Number of Blades 1 | ||
Knife Type Safety | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Blade Length 9mm | ||
RoHS Status: Exempt
The Proteus Equipment Snap Blade Knife features a 30-degree acute angle blade, making it 3.5 times stronger than standard models. This knife is designed to easily lift can lids and open boxes without needing to extend the blade. With an 18mm blade width, this knife provides a sturdy and reliable tool for various cutting tasks.
Blade sleeves conform to strict JIS standards
Extended grip ensures safe and efficient cable stripping
Related links
- Tajima Electronics Knife with Snap-off Blade Retractable 9 mm
- CK Safety Knife with Snap-off Blade Retractable 9 mm
- Tajima Electronics Knife with Snap-off Blade Retractable 18 mm
- Tajima Electronics Knife with Snap-off Blade Retractable 25 mm
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
- Tajima Electronics Knife with Retractable Blade Retractable
- Bosch Knife with Snap-Off Blade Blade Retractable 63 mm
- Bosch Knife with Snap-Off Blade Blade Retractable 18 mm
