Stanley Std Integrated Snap Knife with Knife Blade Retractable 18 mm
- RS Stock No.:
- 562-023
- Mfr. Part No.:
- STHT10489-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP527.10
(exc. VAT)
PHP590.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 44 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP527.10 |
*price indicative
- RS Stock No.:
- 562-023
- Mfr. Part No.:
- STHT10489-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Std Integrated Snap Knife | |
| Knife Type | Integrated Snap | |
| Blade Type | Knife | |
| Retractable | Yes | |
| Blade Length | 18mm | |
| Blade Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Std Integrated Snap Knife | ||
Knife Type Integrated Snap | ||
Blade Type Knife | ||
Retractable Yes | ||
Blade Length 18mm | ||
Blade Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley STHT10489-0 Series Safety Knife, 18mm Blade Length, Integrated Snap Type - STHT10489-0
This safety knife is an essential tool for professionals in various sectors, including automation, electronics, and mechanical industries. Designed as an integrated snap knife, it boasts a retractable feature that enhances safety and ease of use. This equipment precisely accommodates an 18mm knife blade, Ideal for utility knife applications.
Features & Benefits
• Integrated snap design provides durability and ease of blade replacement
• Retractable functionality enhances safety during storage and transport
• Compatible with a standard utility knife, ensuring versatile usage
• Specifically designed for 18mm knife blades to optimise cutting efficiency
• Retractable functionality enhances safety during storage and transport
• Compatible with a standard utility knife, ensuring versatile usage
• Specifically designed for 18mm knife blades to optimise cutting efficiency
Applications
• Used for precise cutting tasks in electrical installations
• Ideal for stripping insulation from wires in electronic projects
• Utilised for general utility across various mechanical tasks
• Suitable for packaging and box cutting in logistics operations
• Ideal for stripping insulation from wires in electronic projects
• Utilised for general utility across various mechanical tasks
• Suitable for packaging and box cutting in logistics operations
What advantages does the retractable feature offer during use?
The retractable feature allows the blade to be hidden when not in use, reducing the risk of accidental cuts and injuries. It ensures a safer experience whilst handling and transporting the knife.
How does the integrated snap design facilitate blade changes?
This design enables quick and straightforward blade replacements without requiring additional tools, maintaining an efficient workflow for professionals who need to change blades frequently.
What types of materials can be easily cut with this knife?
It is highly effective for cutting through packaging materials, cardboard, and insulation, making it versatile for a range of tasks across different industries.
Related links
- Bosch Knife with Snap-Off Blade Blade Retractable 18 mm
- SAM Safety Knife with Snap-off Blade Retractable 18 mm
- Tajima Electronics Knife with Snap-off Blade Retractable 18 mm
- CK Safety Knife with Snap-off Blade Retractable 18 mm
- Facom Safety Knife with Snap-off Blade Retractable 18 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm
- Teng Tools Knives with Snap-off Blade Retractable 18 mm
- Stanley Safety Knife with Snap-off Blade Retractable 18 in
