ABB MKey8RFQC Safety Switch, RFID Actuator Included, Die Cast, Interlock
- RS Stock No.:
- 716-885
- Mfr. Part No.:
- 2TLA050011R2612
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP174,189.90
(exc. VAT)
PHP195,092.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,189.90 |
*price indicative
- RS Stock No.:
- 716-885
- Mfr. Part No.:
- 2TLA050011R2612
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Lock Style | RFID | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Die Cast | |
| Series | MKey8RFQC | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Lock Style RFID | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Die Cast | ||
Series MKey8RFQC | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC | ||
- COO (Country of Origin):
- GB
The ABB Solenoid Safety Switch is designed to enhance the interlocking functions for applications such as monitoring doors and hatches in safety-sensitive environments. Built with RFID technology, the device achieves Performance Level e and Safety Integrity Level 3, ensuring robust safety compliance. Its die cast housing and stainless steel head provide durability, while the M12 quick connector offers a straightforward installation process.
Achieves Performance Level e and Safety Integrity Level 3 for superior safety compliance
Die cast housing combined with a stainless steel head ensures long-lasting durability
Supports both locking and unlocking mechanisms for versatile applications
Two safe OSSD inputs and outputs enhance reliable performance and integration
M12 quick connector simplifies installation, reducing downtime
Compatible with multiple materials and sizes to meet various industry requirements
Can function as process or safety locks depending on the locking signal
Delivered without an RFID key, providing flexibility for tailored solutions
Related links
- ABB MKey10RF Safety Switch Die Cast, Interlock
- ABB MKey8RF Safety Switch Die Cast, Interlock
- ABB MKey10RFER Safety Switch Die Cast, Interlock
- Omron D40ML Safety Interlock Switch Die Cast Aluminium, Guard
- ABB 2TLA0500 Safety Interlock Switch Die Cast, Interlock
- ABB MKey8ZRF Safety Switch Stainless Steel, Interlock
- ABB MKey8ZRFQC Safety Switch Stainless Steel, Interlock
- ABB MKey8 24VDC Switch Safety Interlock Switch Die Cast, Interlock