ABB MKey10RFER Safety Switch, RFID Actuator Included, Die Cast, Interlock
- RS Stock No.:
- 716-888
- Mfr. Part No.:
- 2TLA050012R0652
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP255,237.02
(exc. VAT)
PHP285,865.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP255,237.02 |
*price indicative
- RS Stock No.:
- 716-888
- Mfr. Part No.:
- 2TLA050012R0652
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Die Cast | |
| Series | MKey10RFER | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Conduit Entry | M20 x 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Die Cast | ||
Series MKey10RFER | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Conduit Entry M20 x 3 | ||
- COO (Country of Origin):
- GB
The ABB Solenoid Safety Switch is designed for enhanced interlocking functions in safety systems. Utilising cutting-edge RFID technology, this robust device achieves performance levels of PL e or SIL 3, ensuring maximum safety for industrial applications. With its die-cast housing and stainless steel head, the switch is built to withstand harsh environments while offering easy installation through three M20 conduit entries. The unit features safe OSSD inputs and outputs, providing reliable control for machinery and access points, while the escape release mechanism ensures Rapid exit in emergencies.
Achieves performance levels of PL e or SIL 3 for superior safety assurance
Rugged die-cast housing and stainless steel head ensure durability in demanding environments
Equipped with RFID technology for secure unlocking and safety functions
Three M20 conduit entries simplify wiring and installation
Two safe OSSD inputs and outputs enhance control capabilities and integration
Supports up to four 22 mm pilot devices for versatile configuration
Includes an escape release feature for quick egress in emergencies
Designed for mechanical safety in interlocking applications, offering both safety and process lock functions
Available with a minimum order quantity of just one piece for flexible purchasing
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick