ABB MKey8RF Safety Switch, RFID Actuator Included, Die Cast, Interlock
- RS Stock No.:
- 716-882
- Mfr. Part No.:
- 2TLA050011R0612
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP139,320.51
(exc. VAT)
PHP156,038.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,320.51 |
*price indicative
- RS Stock No.:
- 716-882
- Mfr. Part No.:
- 2TLA050011R0612
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Lock Style | RFID | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Die Cast | |
| Series | MKey8RF | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CCC | |
| Conduit Entry | M20 x 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Lock Style RFID | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Die Cast | ||
Series MKey8RF | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CCC | ||
Conduit Entry M20 x 3 | ||
- COO (Country of Origin):
- GB
The ABB Mechanical safety switch is designed specifically for interlocking applications. This innovative product utilises RFID technology to achieve high safety ratings, including Performance Level e and Safety Integrity Level 3, making it Ideal for safeguards in various operational environments. Built with a Durable die-cast housing and a stainless steel head, the MKey8RF features three M20 conduit entries and operates on a 24 V DC supply. It provides a secure locking function with options for process or safety locks, ensuring reliable performance while effectively monitoring access to doors and hatches. This safety switch not only meets stringent industrial requirements but also delivers versatile functionality for both maintenance and operational efficiency.
Utilises RFID technology for enhanced security and safety
Achieves Performance Level e and Safety Integrity Level 3 ratings
Die-cast housing ensures exceptional durability and longevity
Three M20 conduit entries provide versatile installation options
Operates on 24 V DC for efficient power management
Offers a reliable locking function with options for process or safety locks
Features two safe OSSD inputs and outputs for effective monitoring
Suitable for a wide range of applications, including door and hatch monitoring
No RFID key is supplied, allowing for customisation based on user needs
Low environmental impact with a wide operational temperature range of -25
. 40 °C
Related links
- ABB MKey10RF Safety Switch Die Cast, Interlock
- ABB MKey8RFQC Safety Switch Die Cast, Interlock
- ABB MKey10RFER Safety Switch Die Cast, Interlock
- Omron D40ML Safety Interlock Switch Die Cast Aluminium, Guard
- ABB 2TLA0500 Safety Interlock Switch Die Cast, Interlock
- ABB MKey8ZRF Safety Switch Stainless Steel, Interlock
- ABB MKey8ZRFQC Safety Switch Stainless Steel, Interlock
- ABB MKey8 24VDC Switch Safety Interlock Switch Die Cast, Interlock