ABB MKey8ZRFQC Safety Switch, RFID Actuator Included, Stainless Steel, Interlock
- RS Stock No.:
- 716-886
- Mfr. Part No.:
- 2TLA050011R2622
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP278,483.27
(exc. VAT)
PHP311,901.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP278,483.27 |
*price indicative
- RS Stock No.:
- 716-886
- Mfr. Part No.:
- 2TLA050011R2622
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Stainless Steel | |
| Series | MKey8ZRFQC | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP69K | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Stainless Steel | ||
Series MKey8ZRFQC | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP69K | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The ABB Solenoid Safety Switch is tailored for monitoring doors and hatches in a range of applications. Built with RFID technology, this safety switch ensures exceptional interlock functions, achieving performance levels up to PL e or SIL 3. Encased in a robust stainless steel housing, it features an M12 Quick-Connector and operates on a 24 V DC power supply. Designed for durability and reliability, it provides effective locking solutions while seamlessly integrating with suitable accessories for enhanced safety lock functions.
Robust stainless steel construction for durability in demanding applications
RFID technology enhances operational efficiency and safety
Achieves performance levels up to PL e or SIL 3, ensuring high safety standards
M12 Quick-Connector allows for simple and reliable installation
Two safe OSSD inputs and outputs facilitate effective monitoring and control
Capable of functioning as both process locks and safety locks
Designed to operate within a wide temperature range of -25 to 40 °C
IP69K degree of protection ensures high resistance to dust and water ingress
Minimum order quantity is just one piece, making it accessible for varied needs
Compatible with a range of accessories to optimise safety interlocks
Related links
- ABB MKey8ZRF Safety Switch Stainless Steel, Interlock
- Omron D40ML Safety Interlock Switch Stainless Steel, Guard
- ABB MKey5+ Z Switch Safety Interlock Switch Stainless Steel, Interlock
- IDEM K-SS Safety Interlock Switch Stainless Steel, Interlock
- ABB MKey9 24VDC Switch Safety Interlock Switch Stainless Steel, Interlock
- ABB MKey9M 24VDC Switch Safety Interlock Switch Stainless Steel, Interlock
- ABB MKey8 24VDC Switch Safety Interlock Switch Stainless Steel, Interlock
- ABB MKey8Z 24VDC Switch Safety Interlock Switch Stainless Steel, Interlock