Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

PHP5,333.64

(exc. VAT)

PHP5,973.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from November 23, 2026
  • Plus 7 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,333.64

*price indicative

RS Stock No.:
335-939
Mfr. Part No.:
AZ16ZVK-M16
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Switch

Lock Style

Actuator

Actuator Included

No

Safety Contacts

NC, NO

Housing Material

Fibreglass Reinforced Thermoplastic

Series

AZ16

Minimum Operating Temperature

-30°C

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Number of Auxiliary Contacts

1

IP Rating

IP67

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Standards/Approvals

cULus, EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1, CCC

Width

52mm

Number of Head Directions

3

Depth

90mm

Length

30mm

Conduit Entry

3 x (M16 x 1.5)

RoHS Status: Exempt

COO (Country of Origin):
DE

Schmersal AZ16 Series Safety Switch, IP67, 30mm Length - AZ16ZVK-M16


This safety switch is a Compact interlock device designed to monitor access points and control machinery in industrial environments. It provides safety contact switching for control circuits and is built for use where ingress protection and temperature resilience are required. The unit accepts an actuator-style lock and accommodates multiple conduit entries to integrate with existing wiring arrangements.

Features and Benefits:


• IP67 rating for protection against dust and temporary immersion
• Fibreglass-reinforced thermoplastic housing for environmental resistance
• NC and NO safety contacts for flexible circuit configurations
• Contact ratings of 230V ac and 24V dc for mixed-voltage systems
• Single auxiliary contact to support signalling or interlocking functions
• Three head orientations to suit varied actuator approaches

Applications


• Suitable for safeguarding machine guards and access panels
• Ideal for wet or dusty production lines requiring IP67 protection
• Used with conveyor guarding requiring mixed-voltage signalling
• Can be used for interlock on maintenance access doors
• Suitable for integration where actuator lock-style operation is needed

How many conduit entries does it provide for cable routing?


It provides three conduit entries sized M16x1.5 for wiring connections.

What thermal range can it operate within reliably?


It operates between -30°C and 80°C for cold-start and elevated-temperature environments.

Is an actuator supplied with the unit?


No, the actuator is not included and must be sourced separately.

Does it include additional auxiliary switching capability?


Yes, it includes one auxiliary contact for supplementary signalling.

Which approvals and standards does it meet for safety applications?


It meets cULus, EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1 and CCC approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy