Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-639
- Mfr. Part No.:
- AZ16ZVRK-M16
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP4,176.10
(exc. VAT)
PHP4,677.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,176.10 |
*price indicative
- RS Stock No.:
- 335-639
- Mfr. Part No.:
- AZ16ZVRK-M16
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | NC, NO | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 14119, cULus, EN IEC 60947-5-1, EN ISO 13849-1, CCC | |
| Width | 52mm | |
| Number of Head Directions | 3 | |
| Length | 30mm | |
| Depth | 90mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts NC, NO | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 14119, cULus, EN IEC 60947-5-1, EN ISO 13849-1, CCC | ||
Width 52mm | ||
Number of Head Directions 3 | ||
Length 30mm | ||
Depth 90mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ16ZVRK-M16
This safety switch provides a Compact interlock solution for safeguarding access points in industrial systems. It is designed for non-hazardous locations where a robust, sealed device is required to monitor guard positions and interrupt circuits when a guard is opened or removed.
Features and Benefits:
• IP67 ingress protection enables operation in wet environments
• Fibreglass reinforced thermoplastic housing resists mechanical wear
• Actuator lock style ensures straightforward actuator engagement
• NC and NO contact arrangement supports control and signalling
• Rated for contact voltages of 230V ac and 24V dc
• Operates across -30°C to 80°C for varied ambient conditions
• Fibreglass reinforced thermoplastic housing resists mechanical wear
• Actuator lock style ensures straightforward actuator engagement
• NC and NO contact arrangement supports control and signalling
• Rated for contact voltages of 230V ac and 24V dc
• Operates across -30°C to 80°C for varied ambient conditions
Applications
• Suitable for machinery guard monitoring in manufacturing plants
• Used with automation lines requiring sealed interlocks
• Ideal for panel access control in washdown areas
• Can be used for conveyor guarding safety circuits
• Suitable for systems needing multiple conduit entries for wiring
• Used with automation lines requiring sealed interlocks
• Ideal for panel access control in washdown areas
• Can be used for conveyor guarding safety circuits
• Suitable for systems needing multiple conduit entries for wiring
How many conduit entry points are available and what size are they?
There are three conduit entry ports sized M16x1.5 for cable termination.
How configurable is the actuator/head orientation for installation?
The head can be positioned in three different directions to suit mounting constraints.
What auxiliary switching functionality is provided?
One auxiliary contact is included to support secondary signalling or interlocks.
Which standards does the device meet for safety and performance?
It meets EN ISO 14119, EN IEC 60947-5-1 and EN ISO 13849-1 as well as cULus and CCC approvals.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
