Banner SI-QS90 Safety Switch Actuator Included, Polyamide, Interlock
- RS Stock No.:
- 292-983
- Mfr. Part No.:
- SI-QS90ME-100
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP11,833.44
(exc. VAT)
PHP13,253.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,833.44 |
*price indicative
- RS Stock No.:
- 292-983
- Mfr. Part No.:
- SI-QS90ME-100
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Polyamide | |
| Series | SI-QS90 | |
| Switch Contact Current | 10A | |
| IP Rating | IP65 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Number of Head Directions | 4 | |
| Depth | 33mm | |
| Length | 90mm | |
| Standards/Approvals | ISO 13853, ISO 14119, ISO 13852, ISO 12100, ISO 14120, ISO 13849-1, ISO 13857, EN 60204-1, IEC 60947-5-1 | |
| Width | 52mm | |
| Conduit Entry | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Polyamide | ||
Series SI-QS90 | ||
Switch Contact Current 10A | ||
IP Rating IP65 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Number of Head Directions 4 | ||
Depth 33mm | ||
Length 90mm | ||
Standards/Approvals ISO 13853, ISO 14119, ISO 13852, ISO 12100, ISO 14120, ISO 13849-1, ISO 13857, EN 60204-1, IEC 60947-5-1 | ||
Width 52mm | ||
Conduit Entry M16 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner Advanced flat pack safety interlock switch designed to enhance operational safety in various applications. This device features positive opening safety contacts, which ensure reliable operation even when subjected to tampering. Its innovative rotating head allows for multiple actuator engagement options, offering versatility during installation.
Available with a variety of actuator types for different application needs
Compatible with the SIQS100 accessory for enhanced force capabilities
Userfriendly design facilitates ease of access for installation and maintenance
Related links
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS75 and SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS Safety Switch Actuator Included Interlock
- Banner SI-QS75 Safety Switch Actuator Included Interlock
- Banner SI-LS83 Safety Switch Actuator Included Interlock
- Banner SI-QS90 Safety Interlock Switch Fibreglass Reinforced Nylon
- Banner SI-QS90E Safety Interlock Switch Polyamide
