3M 7100386446 Transparent Kraft Paper 60 ft Safety Tape 1.01 mm Thickness

N

This image is representative of the product range

Subtotal (2 units, in boxes of 2)*

PHP15,892.32

(exc. VAT)

PHP17,799.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP15,892.32PHP7,946.16

*price indicative

RS Stock No.:
877-041
Mfr. Part No.:
7100386446
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Safety Tape

Tape Type

Floor Marking

Colour

Transparent

Backing Material

Kraft Paper

Width

2in

Length

60ft

Thickness

1.01mm

Standards/Approvals

No

Adhesive Material

Pressure Sensitive Adhesive

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Safety-Walk Coarse Tape designed for creating slip-resistant surfaces by utilising large abrasive particles bonded to a robust plastic film. Ideal for applications requiring enhanced pedestrian safety.

Stands up to 1 million pedestrian crossings, ensuring longevity

Designed with a tough polymer for durability and reliability

Pressure-sensitive adhesive facilitates easy application

Effective when applied to clean, dry surfaces for optimal adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy