3M 7100383405 Black Vinyl 60 ft Safety Tape 0.71 mm Thickness
- RS Stock No.:
- 876-993
- Mfr. Part No.:
- 7100383405
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP109,287.30
(exc. VAT)
PHP122,401.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,287.30 |
*price indicative
- RS Stock No.:
- 876-993
- Mfr. Part No.:
- 7100383405
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Tape | |
| Tape Type | Floor Marking | |
| Colour | Black | |
| Backing Material | Vinyl | |
| Width | 36in | |
| Length | 60ft | |
| Thickness | 0.71mm | |
| Standards/Approvals | No | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Tape | ||
Tape Type Floor Marking | ||
Colour Black | ||
Backing Material Vinyl | ||
Width 36in | ||
Length 60ft | ||
Thickness 0.71mm | ||
Standards/Approvals No | ||
Adhesive Material Pressure Sensitive Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Safety-Walk Coarse Tape is a slip-resistant solution designed for high-traffic areas, providing robust safety with a durable, abrasive surface that withstands extensive foot traffic while offering adhesion on various surfaces.
Made with large abrasive particles for superior slip resistance
Rated for over 1 million pedestrian crossings, ensuring durability
Pressure-sensitive adhesive for easy application and removal
Suitable for both indoor and outdoor use under normal conditions
Related links
- 3M 7100383449 Black Kraft Paper 60 ft Safety Tape 0.71 mm Thickness
- 3M 7100383008 Black Kraft Paper 60 ft Safety Tape 0.71 mm Thickness
- 3M 7100386446 Transparent Kraft Paper 60 ft Safety Tape 1.01 mm Thickness
- 3M 7100383554 Black Kraft Paper 60 ft Safety Tape 1.01 mm Thickness
- 3M 7100383408 Yellow Kraft Paper 60 ft Safety Tape 1.01 mm Thickness
- 3M 7100383452 Black Kraft Paper 60 ft Safety Tape 0.13 mm Thickness
- 3M 7000048404 Black Vinyl 33 m Safety Tape 0.23 mm Thickness
- Brady Red Polyester 100 ft Safety Tape 0.56 mm Thickness