3M 7100383449 Black Kraft Paper 60 ft Safety Tape 0.71 mm Thickness
- RS Stock No.:
- 876-977
- Mfr. Part No.:
- 7100383449
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP89,347.31
(exc. VAT)
PHP100,068.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,347.31 |
*price indicative
- RS Stock No.:
- 876-977
- Mfr. Part No.:
- 7100383449
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Safety Tape | |
| Tape Type | Floor Marking | |
| Backing Material | Kraft Paper | |
| Width | 24in | |
| Length | 60ft | |
| Thickness | 0.71mm | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Safety Tape | ||
Tape Type Floor Marking | ||
Backing Material Kraft Paper | ||
Width 24in | ||
Length 60ft | ||
Thickness 0.71mm | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Safety-Walk Coarse Tapes provide essential slip-resistance for various surfaces, utilising large abrasive particles and a Durable polymer to enhance safety in high-traffic areas, ensuring up to 1 million pedestrian crossings.
Constructed with large abrasive particles for enhanced slip resistance
Durable polymer bonded to a stable plastic film ensures long-lasting performance
Resistant to 1 million pedestrian crossings under normal conditions
Pressure-sensitive adhesive allows for easy application on clean surfaces
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long