Durable 1726130 Black, Yellow Plastic 30 m Floor Marking Tape 700 μm Thickness
- RS Stock No.:
- 655-355
- Mfr. Part No.:
- 1726130
- Manufacturer:
- Durable
Subtotal (1 unit)*
PHP11,744.80
(exc. VAT)
PHP13,154.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,744.80 |
*price indicative
- RS Stock No.:
- 655-355
- Mfr. Part No.:
- 1726130
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Colour | Black, Yellow | |
| Tape Type | Floor Marking | |
| Product Type | Floor Marking Tape | |
| Backing Material | Plastic | |
| Width | 50mm | |
| Length | 30m | |
| Thickness | 700μm | |
| Pre-printed | No | |
| Standards/Approvals | TUV, DIN 51130, ISO 9001: 2015, EAN, ISO 14001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Colour Black, Yellow | ||
Tape Type Floor Marking | ||
Product Type Floor Marking Tape | ||
Backing Material Plastic | ||
Width 50mm | ||
Length 30m | ||
Thickness 700μm | ||
Pre-printed No | ||
Standards/Approvals TUV, DIN 51130, ISO 9001: 2015, EAN, ISO 14001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Durable floor marking tape Duraline 50/07 is a self adhesive two colours indoor marking tape with a thickness of 0.7 mm in colours similar to RAL 1003 signal yellow and RAL 9004 signal black. It is suitable for forklifts except during steering, braking and turning.
Self-adhesive type is permanent
Adhesive strength is normal
Abrasion resistance is normal
Material thickness is 0.7 mm
Related links
- Durable 102104 Yellow Plastic 30 m Floor Marking Tape 500 μm Thickness
- Durable 1726132 White, Red Plastic 30 m Floor Marking Tape 700 μm Thickness
- Durable 1726131 Green, White Plastic 30 m Floor Marking Tape 700 μm Thickness
- Durable 172505 Green Plastic 30 m Floor Marking Tape 1.2 mm Thickness
- Durable 172503 Red Plastic 30 m Floor Marking Tape 1.2 mm Thickness
- 3M 971L 7100378492 Yellow 18.3 m Self-Adhesive Floor Marking Tape, 51mm x
- Tesa Tesa 60760 60760-00096-16 Red 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
- Tesa Tesa 60760 60760-00098-16 Blue 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
