Durable 172503 Red Plastic 30 m Floor Marking Tape 1.2 mm Thickness

Subtotal (1 unit)*

PHP13,689.23

(exc. VAT)

PHP15,331.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,689.23

*price indicative

RS Stock No.:
655-353
Mfr. Part No.:
172503
Manufacturer:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Colour

Red

Tape Type

Floor Marking

Product Type

Floor Marking Tape

Backing Material

Plastic

Width

50mm

Length

30m

Thickness

1.2mm

Pre-printed

No

Standards/Approvals

ISO 14001:2015, EAN, DIN 51130, TUV, ISO 9001: 2015

RoHS Status: Exempt

COO (Country of Origin):
GB
The Durable Floor marking tape Duraline Strong 50/12 is a self adhesive extra strong indoor marking tape made from abrasion resistant and hard wearing extruded material with a thickness of 1.2 mm. It offers strong adhesion with chamfered edges and has a slip resistance rating of R10 according to German workplace ordinance ASR A1.5/1.2 Floors per DIN 51130. It is suitable for forklifts except during steering, braking and turning.

Self-adhesive type is permanent

Adhesive strength is Strong

Abrasion resistance is High

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy