Durable 102104 Yellow Plastic 30 m Floor Marking Tape 500 μm Thickness
- RS Stock No.:
- 655-352
- Mfr. Part No.:
- 102104
- Manufacturer:
- Durable
Subtotal (1 unit)*
PHP8,289.56
(exc. VAT)
PHP9,284.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,289.56 |
*price indicative
- RS Stock No.:
- 655-352
- Mfr. Part No.:
- 102104
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Tape Type | Floor Marking | |
| Colour | Yellow | |
| Product Type | Floor Marking Tape | |
| Backing Material | Plastic | |
| Width | 50mm | |
| Length | 30m | |
| Thickness | 500μm | |
| Pre-printed | No | |
| Standards/Approvals | DIN 51130, ISO 14001:2015, TUV, EAN, ISO 9001: 2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Tape Type Floor Marking | ||
Colour Yellow | ||
Product Type Floor Marking Tape | ||
Backing Material Plastic | ||
Width 50mm | ||
Length 30m | ||
Thickness 500μm | ||
Pre-printed No | ||
Standards/Approvals DIN 51130, ISO 14001:2015, TUV, EAN, ISO 9001: 2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Durable Floor marking tape Duraline 50/05 is a self adhesive indoor tape with slip resistance rating R9 according to German workplace ordinance ASR A1.5/1.2 Floors per DIN 51130. It is designed for robust and long term marking of walkways and driveways in warehouses and factories and is suitable for forklifts except during steering, braking and turning. The tape has a thickness of 0.5 mm and a width of 50 mm.
Self-adhesive type is permanent
Adhesive strength is normal
Abrasion resistance is normal
Related links
- Durable 1726130 Black, Yellow Plastic 30 m Floor Marking Tape 700 μm Thickness
- Durable 172505 Green Plastic 30 m Floor Marking Tape 1.2 mm Thickness
- Durable 172503 Red Plastic 30 m Floor Marking Tape 1.2 mm Thickness
- Durable 1726132 White, Red Plastic 30 m Floor Marking Tape 700 μm Thickness
- Durable 1726131 Green, White Plastic 30 m Floor Marking Tape 700 μm Thickness
- 3M 971L 7100378492 Yellow 18.3 m Self-Adhesive Floor Marking Tape, 51mm x
- Tesa Tesa 60760 60760-00096-16 Red 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
- Tesa Tesa 60760 60760-00098-16 Blue 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
