3M 971L 7100378492 Yellow 18.3 m Self-Adhesive Floor Marking Tape, 51mm x
- RS Stock No.:
- 834-215
- Mfr. Part No.:
- 7100378492
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 box of 2 units)*
PHP17,001.27
(exc. VAT)
PHP19,041.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP17,001.27 | PHP8,500.635 |
*price indicative
- RS Stock No.:
- 834-215
- Mfr. Part No.:
- 7100378492
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Product Type | Floor Marking Tape | |
| Width | 51mm | |
| Length | 18.3m | |
| Surface Type | Anti-Slip | |
| Self-Adhesive | Yes | |
| Quantity Per Package | 1Per Pack | |
| Series | 971L | |
| Standards/Approvals | No | |
| Model Number | 7100378492 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Product Type Floor Marking Tape | ||
Width 51mm | ||
Length 18.3m | ||
Surface Type Anti-Slip | ||
Self-Adhesive Yes | ||
Quantity Per Package 1Per Pack | ||
Series 971L | ||
Standards/Approvals No | ||
Model Number 7100378492 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Safety walk slip resistant coarse tape offers exceptional grip in extreme conditions, designed to enhance safety in environments prone to slips and falls.
Applied thickness of 1.27 mm for durability
Resists most chemicals, making it Ideal for harsh environments
High-performance adhesive ensures a strong bond to various surfaces
Minimum service temperature of -40ºC, suitable for extreme conditions
Related links
- 3M 971L 7100378492 Yellow 18.3 m Self-Adhesive Floor Marking Tape, 51mm x
- Tesa 60760 60760-00097-16 Green 33 m Self-Adhesive Floor Marking Tape, 50mm x 0.15 mm Thickness
- Tesa Tesa 60760 60760-00096-16 Red 33 m Self-Adhesive Floor Marking Tape, 50mm x 0.15 mm Thickness
- Tesa Tesa 60760 60760-00098-16 Blue 33 m Self-Adhesive Floor Marking Tape, 50mm x 0.15 mm Thickness
- Tesa 4169 4169 Transparent 33 m Self-Adhesive Floor Marking Tape, 50mm x 187 mm Thickness
- 3M 971L 971L Red 32.918 m Self-Adhesive Marking Tape, 76.2mm x 0.432 mm Thickness
- 3M 971L 7100332311 Yellow 32.918 m Self-Adhesive Marking Tape, 101.6mm x 0.432 mm Thickness
- 3M 613 Safety Walk 613 Black 50.8mm x 1.01 mm Thickness